The LM3642TLX-LT/NOPB is a single-output boost driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and consumes a nominal supply current of 750uA. This device is RoHS compliant and available in a tape and reel packaging with 3000 units per package. The LM3642TLX-LT/NOPB is part of the LM3642 series and features a quiescent current of 750uA.
Texas Instruments LM3642TLX-LT/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 750uA |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Series | LM3642 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3642TLX-LT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.