
The LM3642TLX/NOPB is a boost driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 4 MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and features a quiescent current of 750uA. It is available in a surface mount package and is suitable for use in applications where a high output current is required.
Texas Instruments LM3642TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | I²C |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 4 MHz |
| Output Current | 2A |
| Output Current per Channel | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3642TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
