
Texas Instruments LM3658SDX-B/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3658 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3658SDX-B/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
