The LM3668SDX-4550/NOPB is a surface mount DC/DC controller with adjustable output voltage and current. It operates from 2.5V to 5.5V and can supply up to 1A of output current. The device is RoHS compliant and has a quiescent current of 45uA. It is suitable for use in applications requiring high efficiency, with an efficiency of 95%. The LM3668SDX-4550/NOPB is available in tape and reel packaging with 4500 units per reel.
Texas Instruments LM3668SDX-4550/NOPB technical specifications.
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3668SDX-4550/NOPB to view detailed technical specifications.
No datasheet is available for this part.
