Miniature step-down DC-DC converter, this power management IC features a fixed 1.875V output voltage and a maximum output current of 350mA. Operating from a 2.5V to 5.5V input supply, it offers a low quiescent current of 15µA. The device is housed in a 5-lead SOT-23 surface-mount package and operates across a temperature range of -40°C to 85°C. This RoHS compliant component includes a synchronous rectifier for enhanced efficiency.
Texas Instruments LM3670MF-1.875/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 1.875V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3670 |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3670MF-1.875/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.