
Texas Instruments LM3670MFX-1.6/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3670 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3670MFX-1.6/NOPB to view detailed technical specifications.
No datasheet is available for this part.
