Synchronous step-down DC-DC converter with adjustable output voltage from 1.1V to 3.3V and a maximum output current of 0.6A. Input voltage range is 2.7V to 5.5V. Features include line regulation of 0.031%/V and load regulation of 0.0013%/mA. This single-output switching regulator is housed in a 5-pin SOT-23 surface-mount plastic package with gull-wing leads. Operating temperature range is -30°C to 85°C.
Texas Instruments LM3671MFX-ADJ/HFLF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.19(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.1 to 3.3V |
| Maximum Output Current | 0.6A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Line Regulation | 0.031%/V(Typ) |
| Load Regulation | 0.0013%/mA(Typ) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Texas Instruments LM3671MFX-ADJ/HFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.