
The LM3671MFX-ADJ/NOPB is a surface mount DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 3.3V and a minimum output voltage of 1.1V. The device is RoHS compliant and features a synchronous rectifier. It is available in a SOT-23-5 package and is packaged in cut tape.
Texas Instruments LM3671MFX-ADJ/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3671MFX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
