Texas Instruments LM3673TL-ADJ technical specifications.
| Height | 0.36mm |
| Length | 1.39mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.06mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3673TL-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.