Texas Instruments LM3674MF-1.5EV technical specifications.
| Package/Case | SOT 23-5 |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 600mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3674MF-1.5EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.