Miniature step-down DC-DC converter, ideal for ultra-low voltage circuits. Features a 1.2V fixed output voltage and a maximum output current of 600mA. Operates with an input voltage range of 2.7V to 5.5V. This surface mount component boasts a compact 2mm x 1.5mm x 0.6mm USON package. Offers a low quiescent current of 16uA and a switching frequency of 3MHz.
Texas Instruments LM3677LEE-1.2/NOPB technical specifications.
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3677LEE-1.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.