
Texas Instruments LM3677TL-2.5 technical specifications.
| Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Output Current | 600mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3677TL-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.