Texas Instruments LM3678SDE-1.2 technical specifications.
| Frequency | 3.3MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3678SDE-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.