Texas Instruments LM3678SDE-1.2/NOPB technical specifications.
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3678SDE-1.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.