Texas Instruments LM3679UR-1.8 technical specifications.
| Output Current | 350mA |
| Output Power | 630mW |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3679UR-1.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.