The LM368H-2.5 voltage reference IC operates over a temperature range of 0°C to 70°C and features a maximum input voltage of 35V. It is available in a through-hole package and is packaged in a rail/Tube format. The device is not radiation hardened and is not RoHS compliant. The LM368H-2.5 has a maximum output current of 400uA and provides a fixed output voltage of 2.5V.
Texas Instruments LM368H-2.5 technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400uA |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM368H-2.5 to view detailed technical specifications.
No datasheet is available for this part.