Texas Instruments LM368H-5.0 technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM368H-5.0 to view detailed technical specifications.
No datasheet is available for this part.