The LM369N is a commercial-grade voltage reference IC with a maximum operating temperature of 70°C and a supply voltage range of 13-30V. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package with dimensions of 7.62mm width and 9.817mm length. The LM369N is a single-function device with a commercial temperature grade.
Texas Instruments LM369N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM369N to view detailed technical specifications.
No datasheet is available for this part.