
The LM3700XCBP-308/NOPB is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a VFBGA package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It features a reset threshold voltage of 3.08V and a maximum reset threshold voltage of 3.1V, with a reset timeout of 140ms. The IC has an active low reset output and is suitable for surface mount applications.
Texas Instruments LM3700XCBP-308/NOPB technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3700XCBP-308/NOPB to view detailed technical specifications.
No datasheet is available for this part.