
Texas Instruments LM3700XCBPX-290 technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3700XCBPX-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
