
The LM3708XQTP-308/NOPB is a surface-mount, simple reset/power-on reset IC from Texas Instruments. It monitors a single voltage and provides an active low reset output with a timeout of 140ms. This device operates within a temperature range of -40°C to 85°C and is packaged in cut tape. It is lead-free and compliant with relevant standards.
Texas Instruments LM3708XQTP-308/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3708XQTP-308/NOPB to view detailed technical specifications.
No datasheet is available for this part.