
Microprocessor Supervisory Circuit, featuring a 3.08V threshold voltage, monitors a single voltage. This surface mount component operates from 1V to 5.5V with a quiescent current of 28µA. It includes a watchdog timer and provides an active low, totem-pole output. The device offers a reset timeout of 140ms and is packaged in a 10-VSSOP (MSOP) on tape and reel. Operating temperature range is -40°C to 85°C.
Texas Instruments LM3710XQMMX-308/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.06V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3710XQMMX-308/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
