
Surface mountable 2-channel power supply management circuit in a 10-lead MSOP package. Features include a 1V to 5.5V operating supply voltage range, 28µA operating supply current, and 20nA quiescent current. Monitors one voltage with a reset threshold of 2.32V, offering active low reset with a 140ms timeout. Includes a watchdog timer and operates from -40°C to 85°C.
Texas Instruments LM3710YQMM-232 technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.33V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Overvoltage Threshold | 2.33V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20nA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.3V |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3710YQMM-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
