
1-channel power supply support circuit, PDSO5 package (SOT-23). Features a 3.08V threshold voltage with a minimum reset threshold of 3.03V and a maximum of 3.14V. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 10uA supply current. Offers a maximum power dissipation of 320mW and an output current of 20mA. Surface mountable with dimensions of 2.92mm length, 1.6mm width, and 1.02mm height.
Texas Instruments LM3724EM5-3.08 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3724EM5-3.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.