
Low-power voltage supervisor and reset IC, ideal for general power management applications. Features a single monitored voltage with an active-low reset output. Operates over a wide temperature range of -40°C to 125°C with a reset threshold voltage of 4.63V. This surface-mount SOT-23 component offers a low quiescent current of 6µA and a maximum supply voltage of 5.5V.
Texas Instruments LM3724EM5-4.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3724EM5-4.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.