
The LM3724EM5X-3.08/NOPB is a surface mount Simple Reset/Power-On Reset IC from Texas Instruments. It features a 1-voltage monitor with a threshold voltage of 3.08V and an active low reset signal. This device operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 package. The LM3724EM5X-3.08/NOPB is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM3724EM5X-3.08/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3724EM5X-3.08/NOPB to view detailed technical specifications.
No datasheet is available for this part.