
Supervisory circuit IC for power management, featuring a 4.63V threshold voltage with a reset threshold range of 4.54V to 4.72V. This surface mount component operates from 1V to 5.5V with a maximum supply current of 15uA. It offers an active low reset with a 100ms timeout and a maximum power dissipation of 320mW. Packaged in SOT-23-5, it supports a single voltage monitoring and has an operating temperature range of -40°C to 125°C.
Texas Instruments LM3724EM5X-4.63 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output Current | 20mA |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3724EM5X-4.63 to view detailed technical specifications.
No datasheet is available for this part.
