
Surface mount supervisory circuit with a single channel, designed for power-on reset applications. Features an active-low reset output and monitors a single voltage threshold. Operates with a minimum supply voltage of 1V and a maximum of 5.5V, drawing a maximum supply current of 15uA. Reset threshold voltage ranges from 4.54V to 4.72V, with a reset timeout of 100ms. Packaged in SOT-23, this RoHS compliant component offers a maximum power dissipation of 320mW and an operating temperature range of -40°C to 125°C.
Texas Instruments LM3724EM5X-4.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output Current | 20mA |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3724EM5X-4.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.