
Low-power voltage supervisor and reset IC with manual reset functionality. Features a 2.32V threshold voltage, with undervoltage at 2.27V and overvoltage at 2.37V. Operates from 1V to 5.5V supply voltage, consuming a typical 10uA operating supply current. Packaged in a compact 5-SOT-23 surface mount package, measuring 2.92mm x 1.6mm x 1.02mm. Offers active-low reset with a 100ms timeout and 20mA output current. Rated for -40°C to 125°C operating temperature and is lead-free and RoHS compliant.
Texas Instruments LM3724IM5-2.32/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.37V |
| Min Reset Threshold Voltage | 2.27V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output Current | 20mA |
| Overvoltage Threshold | 2.37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.27V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3724IM5-2.32/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
