
Low-power voltage supervisor and reset IC, ideal for general power management applications. Features a 3.08V overvoltage threshold and 3.03V undervoltage threshold, with a reset timeout of 100ms. Operates from 1V to 5.5V supply voltage, consuming a maximum of 10µA supply current. This surface mount component is packaged in a 5-SOT-23 case, offering 20mA output current and a maximum power dissipation of 320mW. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments LM3724IM5-3.08/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Current | 20mA |
| Overvoltage Threshold | 3.08V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3724IM5-3.08/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
