
Single-channel power supply support circuit, surface mountable in a SOT-23 package. Features a reset threshold voltage of 3.08V (3.03V min, 3.14V max) and an active-low reset output. Operates from a 1V to 5.5V supply voltage with a maximum supply current of 10µA. Offers a reset timeout of 100ms and a maximum power dissipation of 320mW.
Texas Instruments LM3724IM5X-3.08 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output Current | 20mA |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 20nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3724IM5X-3.08 to view detailed technical specifications.
No datasheet is available for this part.