
Texas Instruments LM3743-300EVAL technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Output Current | 13A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3743-300EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.