Texas Instruments LM3743MM-300 technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 91% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 91% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM3743 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3743MM-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.