
Texas Instruments LM3754SQ/NOPB technical specifications.
| Duty Cycle | 81% |
| Fall Time | 10ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 81% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3754SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
