
Single-channel, 2.5W audio power amplifier IC. Features a 100kHz bandwidth, 8Ω load impedance, and a voltage gain of 33.98dB. Operates from a 10V to 22V supply voltage with a typical 18V operating voltage. Packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height. Maximum power dissipation is 8.3W.
Texas Instruments LM380N technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2.5W |
| Max Power Dissipation | 8.3W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Output Power | 2.5W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 33.98dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM380N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
