
Texas Instruments LM380N-8 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 100nA |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Output Power | 2.5W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.67W |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 33.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM380N-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
