The LM3812M-7.0 is an 8-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 2V. The device is packaged in a SOP-8 package, measuring 3.9mm in width and 4.9mm in length.
Texas Instruments LM3812M-7.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3812M-7.0 to view detailed technical specifications.
No datasheet is available for this part.