
Texas Instruments LM3812M-7.0/NOPB technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3812M-7.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
