The LM3820N is a 14-pin DIP RF tuner IC from Texas Instruments. It operates within a temperature range of -25°C to 85°C and is powered by a 6V supply voltage. The device has a maximum supply current of 24mA. The LM3820N is packaged in a 14-pin DIP format, measuring 7.62mm in width and 19.18mm in length.
Texas Instruments LM3820N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3820N to view detailed technical specifications.
No datasheet is available for this part.