
The LM3822MM-2.0 is a general power management IC from Texas Instruments. It is packaged in an MSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations. It is available in cut tape packaging.
Texas Instruments LM3822MM-2.0 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3822MM-2.0 to view detailed technical specifications.
No datasheet is available for this part.