
The LM3824MM-1.0 is a general power management IC from Texas Instruments. It is available in the MSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device can handle supply voltages between 2V and 5.25V. It is not RoHS compliant and contains lead, making it a non-lead-free component. The LM3824MM-1.0 is suitable for surface mount applications and is packaged in rail or tube packaging.
Texas Instruments LM3824MM-1.0 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3824MM-1.0 to view detailed technical specifications.
No datasheet is available for this part.
