
The LM3824MMX-1.0 is a lead free power management IC with an accuracy of 3%. It is available in a VSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Texas Instruments LM3824MMX-1.0 technical specifications.
| Accuracy | 3% |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3824MMX-1.0 to view detailed technical specifications.
No datasheet is available for this part.