Texas Instruments LM385BDR-1-2 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BDR-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.