
The LM385BLP-2-5 is a 2.5V shunt voltage reference with a maximum output current of 20mA and an operating temperature range of 0-70°C. It is packaged in a TO-92-3 package and is RoHS compliant. The device has a tolerance of 1.5% and a supply current of 20mA. It is available in a bulk packaging quantity of 1000 units.
Texas Instruments LM385BLP-2-5 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BLP-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
