
Texas Instruments LM385BM-2.5 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM385-2.5-N |
| Tolerance | 1.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM385BM-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
