Texas Instruments LM385BPWE4-1-2 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM385B-1.2 |
| Tolerance | 1% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BPWE4-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.