
Texas Instruments LM385BZ-2.5T7 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.34(Max) |
| Seated Plane Height (mm) | 9.34(Max) |
| Pin Pitch (mm) | 2.65 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-226-AA |
| Topology | Shunt |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 3% |
| Load Regulation | 20mV |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Temperature Coefficient | 150ppm/°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM385BZ-2.5T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.