The LM385M is an adjustable shunt voltage reference from Texas Instruments, featuring a nominal output voltage of 5.3V and a tolerance of 2%. It is available in a SOIC package and is suitable for surface mount applications. The device has a maximum operating temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It is not radiation hardened and does not meet Reach SVHC compliance requirements.
Texas Instruments LM385M technical specifications.
| Package/Case | SOIC |
| Cathode Current | 55uA |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 5.3V |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM385M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
