
The LM385PWE4-2-5 is a 2.5V shunt voltage reference from Texas Instruments, packaged in a TSSOP package and rated for operation between 0°C and 70°C. It can supply up to 20mA of output current with a tolerance of 3%. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments LM385PWE4-2-5 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385PWE4-2-5 to view detailed technical specifications.
No datasheet is available for this part.
