
Texas Instruments LM385Z2.5LFT3 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| Series | LM385-2.5-N |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385Z2.5LFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
